395-037-523-102

Heilind Number:EDA395-037-523-102
Manufacturer:EDAC
Manufacturer Number:395-037-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-523-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board-to-Board PCB Connector. Featuring 37 positions in a single row, it offers seamless integration for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector for seamless data transmission.