395-037-523-104

Heilind Number:EDA395-037-523-104
Manufacturer:EDAC
Manufacturer Number:395-037-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-523-104

Detailed Description

Enhance connectivity in your electronic devices with this versatile Black Board To Board PCB Connector. With a single row design and 37 positions, it offers seamless integration for your PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides flexibility in placement. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.