395-037-523-178

Heilind Number:EDA395-037-523-178
Manufacturer:EDAC
Manufacturer Number:395-037-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-523-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-523-178

Detailed Description

Easily connect your PCBs with our Board to Board Card Edge Connector. Featuring 37 positions in a single row, this straight-mount connector ensures seamless communication between your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and dependable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector.