395-037-523-402

Heilind Number:EDA395-037-523-402
Manufacturer:EDAC
Manufacturer Number:395-037-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-523-402

Detailed Description

Enhance your PCB connectivity with our high-performance 37-position black Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row configuration, ensuring easy installation and space efficiency. With a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in harsh environments. The precise pitch of .1 inch and row spacing of .2 inch allow for precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this connector for secure and stable board-to-board connections in your electronic designs.