395-037-523-458

Heilind Number:EDA395-037-523-458
Manufacturer:EDAC
Manufacturer Number:395-037-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-523-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments with an operating temperature range of -40 to 105°C. Featuring a single row layout with 37 copper alloy contact positions, each pitch of .1 inch ensures precise interconnection. The straight mount orientation simplifies installation, while a row spacing of .2 inches optimizes PCB layout. Trust in this connector for seamless data and power transmission in black, adding a sleek touch to your electronic assemblies.