395-037-523-658

Heilind Number:EDA395-037-523-658
Manufacturer:EDAC
Manufacturer Number:395-037-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-523-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 37 positions in a single row, facilitating efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise, space-saving connectivity. Operable in a wide temperature range from -40 to 105°C, it guarantees stable performance in various environments. Elevate your electronic projects with this essential component, a perfect choice for demanding applications.