395-037-524-104

Heilind Number:EDA395-037-524-104
Manufacturer:EDAC
Manufacturer Number:395-037-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-524-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board-To-Board PCB Connector. Operating at an amperage of 3A, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees safety. With 37 positions and a .1-inch pitch, this connector facilitates seamless data transfer. Crafted from durable Copper Alloy, it offers robust performance in a wide temperature range from -40 to 105°C. Perfect for various applications in the technology sector, this connector is a vital component for maintaining efficient communication within circuit boards.