395-037-524-107

Heilind Number:EDA395-037-524-107
Manufacturer:EDAC
Manufacturer Number:395-037-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-524-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 37 positions and a single row configuration, it facilitates seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the copper alloy contact material guarantees efficient power transmission. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers convenient integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, making it a must-have component in your electronic assembly projects. Elevate your connectivity solutions with this essential connector.