395-037-524-404

Heilind Number:EDA395-037-524-404
Manufacturer:EDAC
Manufacturer Number:395-037-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a sleek black finish, making it a versatile choice for any project. With 37 positions and a pitch of .1 inches, it offers ample room for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and reliable conductivity. Its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your setup with this essential component for flawless board-to-board connections.