395-037-524-603

Heilind Number:EDA395-037-524-603
Manufacturer:EDAC
Manufacturer Number:395-037-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-524-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 37 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. Contact points are made of Copper Alloy, optimized for efficient signal transmission. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and resilient, suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless and high-speed data transfer.