395-037-524-604

Heilind Number:EDA395-037-524-604
Manufacturer:EDAC
Manufacturer Number:395-037-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-524-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a 1-row configuration, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. Each contact is meticulously engineered from Copper Alloy, promoting efficient power delivery with an amperage rating of 3A. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure mounting for your electronic components. Its straight mount orientation further simplifies installation, making it an essential solution for professional PCB assembly. Upgrade your connectivity standards with this versatile connector, ideal for a wide range of applications in the electronics industry.