395-037-525-101

Heilind Number:EDA395-037-525-101
Manufacturer:EDAC
Manufacturer Number:395-037-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-101

Detailed Description

Introducing our high-performance Black 37-Position Board-to-Board PCB Connector, 395-037-525-101. Designed for seamless connectivity in electronic devices, this connector features a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your electronic designs with this essential component, available now in our extensive product lineup.