395-037-525-102

Heilind Number:EDA395-037-525-102
Manufacturer:EDAC
Manufacturer Number:395-037-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-102

Detailed Description

Introducing our 395-037-525-102 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features 37 positions in a single row, allowing for efficient data transmission in a compact form factor. The housing material, UL 94V-0 Thermoplastic Polyester, ensures flame retardancy and protection against environmental factors, making it suitable for a wide range of applications. Crafted with copper alloy contacts, it guarantees reliable conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance even in harsh conditions. Trust in the quality and reliability of this essential component for your PCB connectivity needs.