395-037-525-103

Heilind Number:EDA395-037-525-103
Manufacturer:EDAC
Manufacturer Number:395-037-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-103

Detailed Description

Introducing the 395-037-525-103 Card Edge Connector, a versatile and reliable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 37 positions and a single row layout, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for use in various environments. Trust in the 395-037-525-103 for high-quality connections that meet your PCB assembly needs with ease.