395-037-525-104

Heilind Number:EDA395-037-525-104
Manufacturer:EDAC
Manufacturer Number:395-037-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-104

Detailed Description

Introducing our cutting-edge 395-037-525-104 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability and efficiency, this connector features 37 positions in a single row, with a snug pitch of .1 inches and row spacing of .2 inches for optimal signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating conditions. Crafted with precision, the contact points are made of high-quality Copper Alloy, guaranteeing stable and low-resistance connections. With a straight mount orientation, installation is quick and hassle-free. Suitable for a wide range of applications, this connector can operate flawlessly in temperatures ranging from -40 to 105°C. Trust in the 395-037-525-104 for all your PCB interconnect needs, where quality meets performance.