395-037-525-108

Heilind Number:EDA395-037-525-108
Manufacturer:EDAC
Manufacturer Number:395-037-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-108

Detailed Description

Introducing our high-performance 395-037-525-108 Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Engineered for reliability, this connector features 37 positions in a single row with a pitch of .1 inches, ensuring precise and secure mating. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent durability and flame resistance. Copper alloy contacts offer superior conductivity, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for both commercial and industrial applications. Trust in the quality and performance of our EDA395 series for your connectivity needs.