395-037-525-402

Heilind Number:EDA395-037-525-402
Manufacturer:EDAC
Manufacturer Number:395-037-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-402

Detailed Description

Introducing our 395-037-525-402 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 37 positions in a single row with a precise pitch of .1 inches, making it ideal for high-density applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in even the most demanding environments. Crafted with copper alloy contacts, it guarantees excellent conductivity and signal integrity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility for various electronic systems. Trust in its quality and efficiency to enhance the connectivity of your PCBs.