395-037-525-404

Heilind Number:EDA395-037-525-404
Manufacturer:EDAC
Manufacturer Number:395-037-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-404

Detailed Description

Enhance your PCB connectivity with our high-performance 395-037-525-404 Card Edge Connector. Designed for precision and reliability, this connector features 37 positions in a single row configuration, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe and secure operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this black connector is a perfect choice for a wide range of applications in the industrial, automotive, and telecommunications sectors. Trust in its performance and durability to elevate your PCB assembly projects to the next level.