395-037-525-412

Heilind Number:EDA395-037-525-412
Manufacturer:EDAC
Manufacturer Number:395-037-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-412

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 395-037-525-412 Card Edge Connector. Featuring 37 positions in a single row with a pitch of .1 inch, this black connector ensures precise and efficient board-to-board communication. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable performance in a wide operating temperature range from -40°C to 105°C. With a straight mount orientation and row spacing of .2 inches, it offers easy integration into your electronic designs. Trust in this connector to meet your connectivity needs with exceptional quality and functionality.