395-037-525-458

Heilind Number:EDA395-037-525-458
Manufacturer:EDAC
Manufacturer Number:395-037-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-458

Detailed Description

Introducing our high-performance Black Card Edge Connector, 395-037-525-458. Engineered for precision and durability, this connector boasts a sleek design with an operating amperage of 3A, making it ideal for demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. With 37 positions and a pitch of .1 inches, it offers seamless connectivity on PCBs. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Experience seamless data transfer and power distribution with our Black Card Edge Connector.