395-037-525-488

Heilind Number:EDA395-037-525-488
Manufacturer:EDAC
Manufacturer Number:395-037-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-488

Detailed Description

Upgrade your PCB connections with our high-performance 395-037-525-488 Card Edge Connector in sleek black. With a robust amperage rating of 3A, this connector is designed for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. The copper alloy contact material guarantees reliable conductivity. Featuring one row with 37 positions spaced at .1 inch pitch and .2 inch row spacing, this connector offers precise and secure connections. Its straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to enhance your PCB connectivity.