395-037-525-603

Heilind Number:EDA395-037-525-603
Manufacturer:EDAC
Manufacturer Number:395-037-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-603

Detailed Description

Introducing our 395-037-525-603 Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronics applications. Engineered for precision and reliability, this connector features 37 positions in a single row, offering ample connectivity options. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, meeting stringent industry standards. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Whether in consumer electronics, industrial machinery, or telecommunications systems, trust the 395-037-525-603 for secure and efficient board-to-board connectivity. Elevate your design with this essential component, available now in our comprehensive range of connectors.