395-037-525-612

Heilind Number:EDA395-037-525-612
Manufacturer:EDAC
Manufacturer Number:395-037-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-612

Detailed Description

Introducing the 395-037-525-612, a cutting-edge black PCB connector designed for seamless connectivity in electronic devices. With an amperage of 3A, this connector offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. Featuring a single row configuration with 37 copper alloy contact positions, it guarantees efficient signal transfer. The .1 inch pitch and .2 inch row spacing provide precise alignment on circuit boards. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and versatility for optimal board-to-board and card edge connections. Elevate your electronic designs with the 395-037-525-612.