395-037-525-658

Heilind Number:EDA395-037-525-658
Manufacturer:EDAC
Manufacturer Number:395-037-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-525-658

Detailed Description

Introducing the 395-037-525-658 Board To Board PCB Connector, a sleek and reliable solution for seamless electronic connections. Crafted with precision and performance in mind, this connector features a compact design with a single row layout, perfect for maximizing space on your PCB. Its 37 positions, spaced at 0.1 inches with a row spacing of 0.2 inches, allow for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With copper alloy contacts, this connector guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of environments. Trust in the 395-037-525-658 for seamless board to board connections that meet the highest standards of quality and performance.