395-037-540-104

Heilind Number:EDA395-037-540-104
Manufacturer:EDAC
Manufacturer Number:395-037-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-540-104

Detailed Description

Enhance your circuitry with our cutting-edge Board to Board PCB Connector, designed for seamless integration. Featuring 37 positions in a single row with a pitch of .1 inch, this connector ensures optimal connectivity for your devices. Crafted with precision, it boasts a durable housing material of UL 94V-0 Thermoplastic Polyester and robust copper alloy contacts, guaranteeing both reliability and longevity. With a low amperage of 3A, it's perfect for various electronic applications. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Elevate your PCB connections with this high-performance connector.