395-037-540-107

Heilind Number:EDA395-037-540-107
Manufacturer:EDAC
Manufacturer Number:395-037-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-540-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 37 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive operating temperature range of -40 to 105°C. Its straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, facilitates easy and secure installation. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Upgrade your system's connectivity with this essential component.