395-037-540-108

Heilind Number:EDA395-037-540-108
Manufacturer:EDAC
Manufacturer Number:395-037-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-540-108

Detailed Description

Enhance connectivity in your PCBs with this high-performance Card Edge Connector. Designed for precision and durability, it boasts 37 positions in a single row, ensuring seamless integration and optimal signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection and compliance with industry standards. With an amperage of 3A and contact material crafted from Copper Alloy, reliability is never compromised. The .1-inch pitch and .2-inch row spacing allow for efficient mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its performance to elevate your PCB connectivity needs.