395-037-540-403

Heilind Number:EDA395-037-540-403
Manufacturer:EDAC
Manufacturer Number:395-037-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-540-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With 37 positions and a pitch of .1 inches, it offers ample room for secure component attachment. Crafted from premium Copper Alloy, the contacts ensure optimal conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Its straight mount orientation and 1-row configuration make for easy installation, while a row spacing of .2 inches allows for efficient PCB layout. Discover the perfect balance of performance and convenience with this essential component for your electronic projects.