395-037-540-404

Heilind Number:EDA395-037-540-404
Manufacturer:EDAC
Manufacturer Number:395-037-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-540-404

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Black Card Edge Connector. Designed for efficiency and durability, this component boasts a single row configuration with 37 positions and a .1-inch pitch for seamless integration onto circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing further simplify installation. Elevate your PCB design with this essential connector, a must-have in the world of electronic connectivity.