395-037-540-478

Heilind Number:EDA395-037-540-478
Manufacturer:EDAC
Manufacturer Number:395-037-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-540-478

Detailed Description

Enhance your PCB connectivity with this versatile and durable black Card Edge Connector. Designed for seamless integration, it features 37 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both reliability and safety. With a contact material of Copper Alloy, signal conductivity is optimized for peak performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.