395-037-540-688

Heilind Number:EDA395-037-540-688
Manufacturer:EDAC
Manufacturer Number:395-037-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-540-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration in your PCB setup. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With 37 positions arranged in a single row, this connector offers ample room for your connections. Its straight mount orientation and compact pitch of .1 inch make it ideal for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity game with this essential component.