395-037-541-101

Heilind Number:EDA395-037-541-101
Manufacturer:EDAC
Manufacturer Number:395-037-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-541-101

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 37 positions, ideal for efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in our Connector for secure and efficient board-to-board connections every time.