395-037-541-104

Heilind Number:EDA395-037-541-104
Manufacturer:EDAC
Manufacturer Number:395-037-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a pitch of .1 inch, ensuring precise and reliable connections. Its straight mount orientation and black housing made of UL 94V-0 Thermoplastic Polyester make it suitable for various applications. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of diverse environments. Trust in this connector for optimal performance in your electronic setups.