395-037-541-403

Heilind Number:EDA395-037-541-403
Manufacturer:EDAC
Manufacturer Number:395-037-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-541-403

Detailed Description

Enhance connectivity in your electronic applications with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, allowing for efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for secure installation. Upgrade your PCB connections with this essential component.