395-037-541-408

Heilind Number:EDA395-037-541-408
Manufacturer:EDAC
Manufacturer Number:395-037-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-541-408

Detailed Description

Efficiently connect PCBs with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in diverse environments. Its single row configuration, featuring 37 copper alloy contacts, guarantees secure and stable connections. Engineered with a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for data transmission or power delivery, its 3A amperage rating and -40 to 105°C operating temperature range make it ideal for various applications. Trust in its straight mount orientation for effortless installation. Elevate your connectivity solutions with this essential component.