395-037-541-412

Heilind Number:EDA395-037-541-412
Manufacturer:EDAC
Manufacturer Number:395-037-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-541-412

Detailed Description

Enhance your connectivity solutions with our 37-position Board To Board PCB Connector, a reliable component designed for seamless integration in various electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity for your devices. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and single row configuration simplify installation, making it an ideal choice for your PCB assembly needs. Elevate your connectivity game with this high-performance connector, a standout in our comprehensive range of electronic components.