395-037-541-678

Heilind Number:EDA395-037-541-678
Manufacturer:EDAC
Manufacturer Number:395-037-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-541-678

Detailed Description

Enhance your PCB connectivity with our 37-position Board To Board PCB Connector, designed for seamless and reliable card edge connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while saving valuable board space. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this high-quality connector, perfect for demanding applications.