395-037-542-102

Heilind Number:EDA395-037-542-102
Manufacturer:EDAC
Manufacturer Number:395-037-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-542-102

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and durability in any application. With a single row layout and 37 copper alloy contacts, it offers efficient power transfer at a rated amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing make it easy to install, while the straight mount orientation streamlines assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.