395-037-542-104

Heilind Number:EDA395-037-542-104
Manufacturer:EDAC
Manufacturer Number:395-037-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-542-104

Detailed Description

Enhance connectivity within your PCB setups with this high-performance Board to Board Card Edge Connector. Featuring 37 positions arranged in a single row, it ensures seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The contact material, Copper Alloy, further enhances conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setups with this reliable and efficient component.