395-037-542-107

Heilind Number:EDA395-037-542-107
Manufacturer:EDAC
Manufacturer Number:395-037-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-542-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek Black. With a precise pitch of .1 inches and 37 positions, it facilitates seamless data transmission on your PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.