395-037-542-108

Heilind Number:EDA395-037-542-108
Manufacturer:EDAC
Manufacturer Number:395-037-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 37-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch offer efficient space utilization on your PCB. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees safe and efficient power transmission. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it's a versatile solution for your connectivity needs.