395-037-542-412

Heilind Number:EDA395-037-542-412
Manufacturer:EDAC
Manufacturer Number:395-037-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-542-412

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, a sleek and reliable solution for seamless data transmission. Designed with precision, this connector boasts a single row configuration with 37 positions, offering ample connectivity options for your circuit board. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. Each contact is meticulously constructed from high-quality copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your electronic projects with this essential component.