395-037-542-488

Heilind Number:EDA395-037-542-488
Manufacturer:EDAC
Manufacturer Number:395-037-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-542-488

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts 37 positions with a pitch of .1 inches, offering reliable and efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Made with Copper Alloy contacts, it guarantees excellent conductivity. With a straight mount orientation and a compact design, it's perfect for space-restricted applications. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.