395-037-542-602

Heilind Number:EDA395-037-542-602
Manufacturer:EDAC
Manufacturer Number:395-037-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-542-602

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 37 positions in a single row configuration, with a .1-inch pitch and .2-inch row spacing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connectors feature copper alloy contacts for optimal conductivity. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector to deliver reliable performance and streamline your PCB connections with ease.