395-037-542-612

Heilind Number:EDA395-037-542-612
Manufacturer:EDAC
Manufacturer Number:395-037-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-542-612

Detailed Description

Enhance your PCB connections with this premium Board to Board Card Edge Connector. Designed for seamless integration, it offers 37 positions with a .1-inch pitch and a single row configuration. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is meticulously crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's perfect for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in any environment. Elevate your connectivity solutions with this essential component.