395-037-544-101

Heilind Number:EDA395-037-544-101
Manufacturer:EDAC
Manufacturer Number:395-037-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-544-101

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a pitch of .1 inches, ensuring reliable data transfer. The straight mount orientation and black UL 94V-0 Thermoplastic Polyester housing offer durability and versatility for a wide range of applications. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the -40 to 105 °C operating temperature range ensures stability in various environments. Trust in this connector for efficient and secure connections in your electronic devices.