395-037-544-404

Heilind Number:EDA395-037-544-404
Manufacturer:EDAC
Manufacturer Number:395-037-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-544-404

Detailed Description

Efficiently connect your circuit boards with our 37-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inches, ensuring a secure and reliable connection. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The contact material, Copper Alloy, further enhances conductivity. With a row spacing of .2 inches and a single row configuration, it facilitates easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.