395-037-544-603

Heilind Number:EDA395-037-544-603
Manufacturer:EDAC
Manufacturer Number:395-037-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-544-603

Detailed Description

Enhance your PCB connectivity with our 37-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, optimizing space efficiency on your board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low 3A amperage and an extended operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver seamless, high-speed data transfer and power distribution within your electronic systems.