395-037-558-101

Heilind Number:EDA395-037-558-101
Manufacturer:EDAC
Manufacturer Number:395-037-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-558-101

Detailed Description

Upgrade your PCB connections with our Black Board To Board Card Edge Connector. Designed for high performance, it features a single row with 37 positions for seamless connectivity. The right-angle mount orientation allows for easy installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver exceptional quality and performance for your PCB projects.