395-037-558-404

Heilind Number:EDA395-037-558-404
Manufacturer:EDAC
Manufacturer Number:395-037-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-558-404

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With a compact design featuring a single row of 37 positions and a pitch of .1 inch, it facilitates efficient PCB assembly. The right-angle mount orientation and operating temperature range of -40 to 105°C offer versatility for various applications. Trust in the quality of our connectors for secure and high-speed data transmission in your electronic devices. Elevate your connectivity with this essential component.